
FWE030012B-10A | |
|---|---|
DigiKey Part Number | EPS602-ND |
Manufacturer | |
Manufacturer Product Number | FWE030012B-10A |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) | |
Approval Agency | CB, CCC, CE, cTUVus | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.353 lb (160.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $189.42750 | $15,154.20 |

