
FWE030009B-10B | |
---|---|
DigiKey Part Number | EPS548-ND |
Manufacturer | |
Manufacturer Product Number | FWE030009B-10B |
Description | AC/DC DESKTOP ADAPTER 9V 30W |
Customer Reference | |
Detailed Description | 9V 30 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) | |
Approval Agency | CB, CE, cURus, GS, TUV | |
Weight | 0.353 lb (160.12 g) |