
FWC080024A-11A | |
---|---|
DigiKey Part Number | FWC080024A-11A-ND |
Manufacturer | |
Manufacturer Product Number | FWC080024A-11A |
Description | AC/DC DESKTOP ADAPTER 24V 79W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24V 79 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 79 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.96" L x 2.27" W x 1.52" H (176.8mm x 57.7mm x 38.6mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.04000 | $599.04 |
5 | $550.83600 | $2,754.18 |
20 | $512.45850 | $10,249.17 |
40 | $494.28225 | $19,771.29 |
60 | $483.94967 | $29,036.98 |
100 | $471.24170 | $47,124.17 |