
FWA020012B-10A | |
---|---|
DigiKey Part Number | EPS600-ND |
Manufacturer | |
Manufacturer Product Number | FWA020012B-10A |
Description | AC/DC DESKTOP ADAPTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.38000 | $187.38 |
5 | $172.31600 | $861.58 |
20 | $160.31150 | $3,206.23 |
40 | $154.62750 | $6,185.10 |