
ISM43362-M3G-EVB-U | |
---|---|
DigiKey Part Number | 1475-1017-ND |
Manufacturer | |
Manufacturer Product Number | ISM43362-M3G-EVB-U |
Description | EVAL BOARD FOR ISM43362 UART |
Customer Reference | |
Detailed Description | ISM43362 eS-WiFi™, WICED Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ISM43362 | |
Note | - |