
ISM43340-M4G-L44-10CF-C6.2.1.8 | |
---|---|
DigiKey Part Number | 1475-1049-ND |
Manufacturer | |
Manufacturer Product Number | ISM43340-M4G-L44-10CF-C6.2.1.8 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISM43340-M4G-L44-10CF-C6.2.1.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 72Mbps | |
Power - Output | 19dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32MG12 | |
Memory Size | 2MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | 38mA ~ 90mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 54-SMD Module | |
Base Product Number |