
ISM43340-M4G-EVB-C | |
---|---|
DigiKey Part Number | 1475-1036-ND |
Manufacturer | |
Manufacturer Product Number | ISM43340-M4G-EVB-C |
Description | EVAL BOARD FOR ISM43340-M4G-L44 |
Customer Reference | |
Detailed Description | ISM43340-M4G-L44 eS-WiFi™, WICED Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ISM43340-M4G-L44 | |
Note | - |