ISM340-USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM340-USB

DigiKey Part Number
1475-1034-ND
Manufacturer
Manufacturer Product Number
ISM340-USB
Description
RF TXRX MOD BT WIFI TH+ U.FL
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace + U.FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, JTAG, SDIO, UART, USB
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
EFR32MG12
Memory Size
-
Voltage - Supply
3V ~ 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.