IVCR1401DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVCR1401DR

DigiKey Part Number
4084-IVCR1401DRTR-ND - Tape & Reel (TR)
4084-IVCR1401DRCT-ND - Cut Tape (CT)
4084-IVCR1401DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IVCR1401DR
Description
SIC MOSFET AND IGBT DRIVER, 4A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventchip
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
19V ~ 25V
Logic Voltage - VIL, VIH
1.7V, 1.6V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13ns, 13ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$8.81900$88.19
25$7.99760$199.94
100$7.09840$709.84
250$6.66964$1,667.41
500$6.41098$3,205.49
1,000$6.19816$6,198.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.33715$21,348.60
Manufacturers Standard Package