
IV1D12005O2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12005O2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12005O2 |
Description | DIODE SIL CARB 1200V 17A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 17A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 320pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 50 | $10.32940 | $516.47 |
| 100 | $9.28700 | $928.70 |
| 500 | $7.45822 | $3,729.11 |
| 1,000 | $6.87030 | $6,870.30 |
| 2,000 | $6.37606 | $12,752.12 |
| 5,000 | $6.06336 | $30,316.80 |

