
ISL83485IBZ-T | |
---|---|
DigiKey Part Number | ISL83485IBZ-TTR-ND - Tape & Reel (TR) ISL83485IBZ-TCT-ND - Cut Tape (CT) ISL83485IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83485IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83485IBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $8.05900 | $80.59 |
25 | $7.30000 | $182.50 |
100 | $6.46790 | $646.79 |
250 | $6.07092 | $1,517.73 |
500 | $5.83188 | $2,915.94 |
1,000 | $5.63497 | $5,634.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.41338 | $13,533.45 |
5,000 | $5.28849 | $26,442.45 |
7,500 | $5.22597 | $39,194.78 |
12,500 | $5.15666 | $64,458.25 |