ISL32277EIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL32277EIRZ
24-VQFN

ISL8121IRZ

DigiKey Part Number
ISL8121IRZ-ND
Manufacturer
Manufacturer Product Number
ISL8121IRZ
Description
IC REG CTRLR BUCK 24QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL8121IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.9V ~ 5.5V
Frequency - Switching
150kHz ~ 2MHz
Duty Cycle (Max)
66%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types