
ISL28194FHZ-T7 | |
---|---|
DigiKey Part Number | 2156-ISL28194FHZ-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28194FHZ-T7 |
Description | OPERATIONAL AMPLIFIER, 1 FUNC, 2 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0012V/µs | |
Gain Bandwidth Product | 3.5 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 330nA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT |