8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12008IB8Z

DigiKey Part Number
ISL12008IB8Z-ND
Manufacturer
Manufacturer Product Number
ISL12008IB8Z
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12008IB8Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.21000$25.21
10$18.90200$189.02
25$17.32200$433.05
100$15.57960$1,557.96
250$14.74860$3,687.15
980$13.84685$13,569.91
1,960$13.50571$26,471.19
2,940$13.33489$39,204.58
5,880$13.08437$76,936.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.