
EL7583IREZ | |
|---|---|
DigiKey Part Number | EL7583IREZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7583IREZ |
Description | IC REG CONV LCD 2OUT 20HTSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7583IREZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 5V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 592 | $29.36034 | $17,381.32 |

