
CA3083M | |
---|---|
DigiKey Part Number | 2156-CA3083M-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3083M |
Description | TRANS 5NPN 15V 100MA 16-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 5 NPN 15V 100mA 450MHz 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 5 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 50mA, 3V | |
Power - Max | 500mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |