
AUIRF7737L2TR | |
---|---|
DigiKey Part Number | 2156-AUIRF7737L2TR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF7737L2TR |
Description | MOSFET N-CH 40V 31A/156A DIRECT |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 156A (Tc) 3.3W (Ta), 83W (Tc) Surface Mount DIRECTFET L6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 94A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5469 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET L6 | |
Package / Case |