
34-00163 | |
---|---|
DigiKey Part Number | 1027-34-00163-ND |
Manufacturer | |
Manufacturer Product Number | 34-00163 |
Description | FSR UX 408-500,500MM STRIP, W/ C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | - | |
Includes | Sensor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.04000 | $125.04 |
5 | $113.71600 | $568.58 |
10 | $109.51900 | $1,095.19 |
25 | $104.49720 | $2,612.43 |
50 | $101.06600 | $5,053.30 |
100 | $97.91720 | $9,791.72 |
500 | $91.57408 | $45,787.04 |