34-00156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00156

DigiKey Part Number
1027-34-00156-ND
Manufacturer
Manufacturer Product Number
34-00156
Description
FSR X 408-200,200MM STRIP, W/ CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
-
Packaging
Box
Part Status
Active
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
-
Includes
Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$74.58000$74.58
5$67.47000$337.35
10$64.80200$648.02
25$61.63120$1,540.78
50$59.45980$2,972.99
100$57.47010$5,747.01
500$53.46206$26,731.03
1,000$51.96812$51,968.12
Manufacturers Standard Package