
CL-927-R34-PC | |
|---|---|
DigiKey Part Number | 1079-1072-ND |
Manufacturer | |
Manufacturer Product Number | CL-927-R34-PC |
Description | CHROMALIT ROUND 90CRI 34MM DIA |
Customer Reference | |
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 90 CRI 2700.0 115° Round with Flat Top 34mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 34mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 160 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $15.53864 | $155,386.40 |

