
CL-830-S65-PC | |
---|---|
DigiKey Part Number | 1079-1012-ND |
Manufacturer | |
Manufacturer Product Number | CL-830-S65-PC |
Description | CHROMALIT SQUARE 80CRI 65X65MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 65mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 65mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 200 | |
Viewing Angle | 115° | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $58.69454 | $293,472.70 |