
CL-830-CAN15-PC | |
|---|---|
DigiKey Part Number | 1079-1059-ND |
Manufacturer | |
Manufacturer Product Number | CL-830-CAN15-PC |
Description | INTEMATIX CHROMALIT CANDLE |
Customer Reference | |
Detailed Description | ChromaLit™ Candle Remote Phospher Light Source 80 CRI 3000.0 Round with Domed Top 9.5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 9.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 185 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.45303 | $34,530.30 |

