
IMSDUDB2D2A2A1I2A8A0000 | |
---|---|
DigiKey Part Number | 5107-IMSDUDB2D2A2A1I2A8A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDB2D2A2A1I2A8A0000 |
Description | MEMORY CARD SD MICROSD 64GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, microSD™ 64GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™, microSD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $652.94000 | $652.94 |
10 | $602.37500 | $6,023.75 |
25 | $582.62320 | $14,565.58 |
50 | $567.93020 | $28,396.51 |
100 | $553.49860 | $55,349.86 |