
IM8G16D3FFDG-107 | |
---|---|
DigiKey Part Number | 5107-IM8G16D3FFDG-107-ND |
Manufacturer | |
Manufacturer Product Number | IM8G16D3FFDG-107 |
Description | DDR3 8GB, 1.35V/1.5V, 512MX16 (2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $220.30000 | $220.30 |
10 | $203.87900 | $2,038.79 |
25 | $197.38240 | $4,934.56 |
50 | $192.51340 | $9,625.67 |
180 | $183.67644 | $33,061.76 |
360 | $179.00983 | $64,443.54 |