
IM8G16D3FFBG-107 | |
|---|---|
DigiKey Part Number | 5107-IM8G16D3FFBG-107-ND |
Manufacturer | |
Manufacturer Product Number | IM8G16D3FFBG-107 |
Description | DDR3 8GB, 1.35V/1.5V, 512MX16 (1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.62000 | $383.62 |
| 10 | $354.47800 | $3,544.78 |
| 25 | $343.01080 | $8,575.27 |
| 50 | $334.44740 | $16,722.37 |
| 180 | $318.97183 | $57,414.93 |

