
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,518.76000 | $1,518.76 |

