
EPM240T100C5N | |
|---|---|
DigiKey Part Number | 544-1964-ND |
Manufacturer | |
Manufacturer Product Number | EPM240T100C5N |
Description | IC CPLD 192MC 4.7NS 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM240T100C5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 4.7 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 240 | |
Number of Macrocells | 192 | |
Number of I/O | 80 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.94000 | $132.94 |
| 25 | $126.36440 | $3,159.11 |
| 100 | $119.62360 | $11,962.36 |
| 500 | $119.10898 | $59,554.49 |











