324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C25F324I7N

DigiKey Part Number
544-2544-ND
Manufacturer
Manufacturer Product Number
EP3C25F324I7N
Description
IC FPGA 215 I/O 324FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 215 608256 24624 324-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP3C25F324I7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1539
Number of Logic Elements/Cells
24624
Total RAM Bits
608256
Number of I/O
215
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,642.37000$1,642.37
25$1,597.67640$39,941.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.