EP2C5F256C6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C20F256C6N

DigiKey Part Number
544-1660-ND
Manufacturer
Manufacturer Product Number
EP2C20F256C6N
Description
IC FPGA 152 I/O 256FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 18752 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C20F256C6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1172
Number of Logic Elements/Cells
18752
Total RAM Bits
239616
Number of I/O
152
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,305.30000$1,305.30
25$1,270.57360$31,764.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.