
EP1C4F324I7N | |
---|---|
DigiKey Part Number | EP1C4F324I7N-ND |
Manufacturer | |
Manufacturer Product Number | EP1C4F324I7N |
Description | IC FPGA 249 I/O 324FBGA |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 249 78336 4000 324-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1C4F324I7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 400 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 78336 | |
Number of I/O | 249 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |