
EN5311QI | |
---|---|
DigiKey Part Number | 544-2847-2-ND - Tape & Reel (TR) 544-2847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN5311QI |
Description | DC DC CONVERTER 0.6-6V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.4V - 6.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EN5311QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 6.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTQFN Module | |
Size / Dimension | 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm) | |
Supplier Device Package | 20-QFN (5x4) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.92000 | $189.92 |
25 | $179.57440 | $4,489.36 |
100 | $168.49050 | $16,849.05 |
500 | $152.23244 | $76,116.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $135.79188 | $135,791.88 |