EM2120H01QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1,889
Unit Price: $66.51000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 153
Unit Price: $65.11000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 3,774
Unit Price: $97.18000
Datasheet
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.325 ~ 5V 20A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.325 ~ 5V 20A 4.5V - 16V Input

EM2120H01QI

DigiKey Part Number
544-3366-ND
Manufacturer
Manufacturer Product Number
EM2120H01QI
Description
DC DC CONVERTER 1.325-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.325 ~ 5V 20A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
100-PowerBQFN Module
Size / Dimension
0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm)
Supplier Device Package
100-QFN (17x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes