
PMKG-312 | |
---|---|
DigiKey Part Number | 2321-PMKG-312-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-312 |
Description | FOR 12" WIDE ENCLOSURE - 3" POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $408.72000 | $408.72 |