
H8084H-6P-WHT | |
---|---|
DigiKey Part Number | 2321-H8084H-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H8084H-6P-WHT |
Description | ENCLOSURE PLAS 8.44"L X 8.44"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Hinged Door, Lid 8.440" L x 8.440" W (214.38mm x 214.38mm) X 5.470" (138.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.440" L x 8.440" W (214.38mm x 214.38mm) | |
Height | 5.470" (138.94mm) | |
Area (L x W) | 71.2in² (460cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $794.88000 | $794.88 |
5 | $679.50200 | $3,397.51 |
10 | $635.11500 | $6,351.15 |
25 | $623.57400 | $15,589.35 |