
H161407H-WHT | |
---|---|
DigiKey Part Number | 2321-H161407H-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H161407H-WHT |
Description | ENCLOSURE PLAS 16.79"L X 14.79"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Hinged Door, Lid 16.790" L x 14.790" W (426.47mm x 375.67mm) X 8.380" (212.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.790" L x 14.790" W (426.47mm x 375.67mm) | |
Height | 8.380" (212.85mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,469.69000 | $1,469.69 |
5 | $1,256.30000 | $6,281.50 |
10 | $1,243.96700 | $12,439.67 |