
H10086SC | |
---|---|
DigiKey Part Number | 2321-H10086SC-ND |
Manufacturer | |
Manufacturer Product Number | H10086SC |
Description | ENCLOSURE PC 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.540" L x 8.540" W (267.72mm x 216.92mm) X 7.470" (189.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.540" L x 8.540" W (267.72mm x 216.92mm) | |
Height | 7.470" (189.74mm) | |
Area (L x W) | 89.9in² (580cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $850.69000 | $850.69 |
5 | $727.23200 | $3,636.16 |
10 | $679.70800 | $6,797.08 |
25 | $672.96600 | $16,824.15 |