H181610S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H181610S

DigiKey Part Number
2321-H181610S-ND
Manufacturer
Manufacturer Product Number
H181610S
Description
ENCLOSURE PC 18.91"L X 16.91"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.417" (290.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.910" L x 16.910" W (480.31mm x 429.51mm)
Height
11.417" (290.00mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,460.44000$1,460.44
5$1,248.41600$6,242.08
10$1,234.80000$12,348.00
Manufacturers Standard Package