
H181610H-6P | |
---|---|
DigiKey Part Number | 2321-H181610H-6P-ND |
Manufacturer | |
Manufacturer Product Number | H181610H-6P |
Description | ENCLOSURE PC 18.91"L X 16.91"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.500" (292.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.910" L x 16.910" W (480.31mm x 429.51mm) | |
Height | 11.500" (292.10mm) | |
Area (L x W) | 320in² (2063cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,567.29000 | $1,567.29 |
5 | $1,339.70800 | $6,698.54 |
10 | $1,336.67100 | $13,366.71 |