
H141206H-6P-WHT | |
---|---|
DigiKey Part Number | 2321-H141206H-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H141206H-6P-WHT |
Description | ENCLOSURE PLAS 14.58"L X 12.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Hinged Door, Lid 14.580" L x 12.580" W (370.33mm x 319.53mm) X 7.380" (187.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.580" L x 12.580" W (370.33mm x 319.53mm) | |
Height | 7.380" (187.45mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,290.12000 | $1,290.12 |
5 | $1,102.84200 | $5,514.21 |
10 | $1,074.27600 | $10,742.76 |