12V-SB-RED-12M Cut-Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V-SB-RED-12M Cut-Tape
12V-SB-RED-12M

12V-SB-RED-12M

DigiKey Part Number
1647-12V-SB-RED-12MTR-ND - Tape & Reel (TR)
1647-12V-SB-RED-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-RED-12M
Description
LED ENG RED 625NM 3LEDS 12M REEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
Red
CCT (K)
-
Wavelength
625nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (46.99mm L per Segment)
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$3.21563$771.75
Manufacturers Standard Package