LED Lighting COBs, Engines, Modules LED Engine - Blue Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - Blue Linear Light Strip, Flexible
12V-SB-BLU-12M

12V-SB-BLU-12M

DigiKey Part Number
1647-12V-SB-BLU-12MTR-ND - Tape & Reel (TR)
1647-12V-SB-BLU-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-BLU-12M
Description
LED ENG BLU 465NM 1=1.97" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Inspired LED, LLC
Voltage - Forward (Vf) (Typ)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Active
Size / Dimension
12000.0mm L x 8.00mm W (46.99mm L per Segment)
Type
LED Engine
Height
1.50mm
Color
Blue
Lens Type
Flat
Wavelength
465nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$4.28204$1,027.69
Manufacturers Standard Package