


NLX43PFS-6NET TR | |
---|---|
DigiKey Part Number | 1982-NLX43PFS-6NETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX43PFS-6NET TR |
Description | LPDDR4X 4GB X32 3200MHZ CL22 10X |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $62.93792 | $125,875.84 |