


NLQ43PFS-6NAT TR | |
---|---|
DigiKey Part Number | 1982-NLQ43PFS-6NATTR-ND - Tape & Reel (TR) 1982-NLQ43PFS-6NATTRCT-ND - Cut Tape (CT) 1982-NLQ43PFS-6NATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLQ43PFS-6NAT TR |
Description | IC DRAM 4GBIT LVSTL 200FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.78000 | $85.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $65.80459 | $131,609.18 |