200-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200-WFBGA
200-WFBGA

NLQ26PFS-8NAT TR

DigiKey Part Number
1982-NLQ26PFS-8NATTR-ND - Tape & Reel (TR)
1982-NLQ26PFS-8NATTRCT-ND - Cut Tape (CT)
1982-NLQ26PFS-8NATTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLQ26PFS-8NAT TR
Description
IC DRAM 2GBIT LVSTL 200FBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.2 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.23000$74.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$57.04116$114,082.32
Manufacturers Standard Package