


NLQ26PFS-6NIT TR | |
---|---|
DigiKey Part Number | 1982-NLQ26PFS-6NITTR-ND - Tape & Reel (TR) 1982-NLQ26PFS-6NITTRCT-ND - Cut Tape (CT) 1982-NLQ26PFS-6NITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLQ26PFS-6NIT TR |
Description | IC DRAM 2GBIT LVSTL 200FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.75000 | $72.75 |
10 | $67.58500 | $675.85 |
25 | $65.51400 | $1,637.85 |
50 | $63.94900 | $3,197.45 |
100 | $62.39370 | $6,239.37 |
250 | $60.35940 | $15,089.85 |
500 | $58.84364 | $29,421.82 |
1,000 | $57.35227 | $57,352.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $47.72644 | $95,452.88 |