
NDS96PT4-16IT | |
|---|---|
DigiKey Part Number | 1982-NDS96PT4-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS96PT4-16IT |
Description | IC DRAM 16MBIT LVTTL 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 166 MHz 5.4 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Series | Access Time 5.4 ns |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | $10.46239 | $1,224.10 |

