
NDS96PT4-16ET | |
|---|---|
DigiKey Part Number | 1982-NDS96PT4-16ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS96PT4-16ET |
Description | IC DRAM 16MBIT LVTTL 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 166 MHz 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface LVTTL |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | $9.79060 | $1,145.50 |

