
NDS73PT9-20IT | |
---|---|
DigiKey Part Number | 1982-NDS73PT9-20IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS73PT9-20IT |
Description | IC DRAM 128MBIT LVTTL 86TSOP II |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 5 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.05000 | $36.05 |
10 | $33.60800 | $336.08 |
25 | $32.60440 | $815.11 |
50 | $31.84720 | $1,592.36 |
108 | $31.00565 | $3,348.61 |
324 | $29.81506 | $9,660.08 |
540 | $29.26750 | $15,804.45 |
1,080 | $28.53292 | $30,815.55 |