
NDS36PBA-20ET | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-20ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-20ET |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 16 |
Mfr | Memory Interface LVTTL |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-FBGA (8x8) |
Memory Size | Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $41.70800 | $417.08 |
| 25 | $40.46640 | $1,011.66 |
| 50 | $39.52400 | $1,976.20 |
| 100 | $38.58430 | $3,858.43 |
| 348 | $36.90580 | $12,843.22 |
| 696 | $35.98583 | $25,046.14 |
| 1,044 | $35.45373 | $37,013.69 |

