


NDQ48PFQ-8XET TR | |
---|---|
DigiKey Part Number | 1982-NDQ48PFQ-8XETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDQ48PFQ-8XET TR |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $65.09208 | $162,730.20 |